Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH803D

Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH803D.

TME

Datasheet13 pages11 years ago

IHS

Factory Futures

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-6.65%

CAD Models

Download STMicroelectronics STTH803D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-220AC
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH802FP
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH802D
Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
onsemiFES16DT
Rectifier Diode, 1 Phase, 1 Element, 16A, 200V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STTH803D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 300V 8A 35ns 2-Pin(2+Tab) TO-220AC Tube
STTH803D Series 8 A 1.25 V 35 ns High Frequency Secondary Rectifier - TO-220AC
Rectifier Diodes & Bridges; STTH803D; STMICROELECTRONICS; 2; 8 A; 300 V; 20 µA
300V 100A 35ns 20μA 8A Freestanding TO-220AC Through hole mounting 9.3mm(height)
Ultrafast Recovery Rectifier Diode
DIODE, ULTRA FAST 8A; Diode Type: Fast Recovery; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 8A; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 35ns; Diode Case Style: TO-220AC; No. of Pin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH803D.