onsemi RURG3060CC-F085

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AB
$ 2.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RURG3060CC-F085.

IHS

Datasheet7 pages6 years ago

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi RURG3060CC-F085 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-10-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-01-08
LTD Date2022-07-08

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AC
Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AC
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
STMicroelectronicsSTTH50W03CW
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247
MicrochipAPT30D20BCAG
Rectifier Diode Switching 200V 30A 24ns 3-Pin(3+Tab) TO-247 Tube
MicrochipAPT15D40BCTG
Fred D 400 V 15 A To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip Technology APT15D40BCTG

Descriptions

Descriptions of onsemi RURG3060CC-F085 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AB
Diode Switching 600V 30A Automotive 3-Pin(3+Tab) TO-247 Tube
RECTIFIER DIODE, AVALANCHE, 1 PH
DIODE ARRAY GP 600V 30A TO247-3
RAIL / 30A, 600V Ultrafast Dual Diodes
1.26V@30A 250Ã×A@600V 35ns Dual Common Cathode 30A -55¡Í~+175¡Í@(Tj) 600V TO-247-3 Diodes - Fast Recovery Rectifiers ROHS
FAST & ULTRAFAST RECOVERY RECTIFIERS;
The RURG3060_F085 is a dual ultrafast diode with soft recovery characteristics (trr<80ns). It has low forwardvoltage drop and is silicon nitride passivated ionimplanted epitaxial planar construction.This device is intended for use as a freewheeling/clamping diode and rectifier in a variety of switching powersupplies and other power switching applications. Its low stored charge and ultrafast recovery with soft recoverycharacteristic minimizes ringing and electrical noise in many power switching circuits, thus reducing power lossin the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURG3060CCF085
  • RURG3060CC_F085