Vishay VS-HFA16PA60CPBF

Diode, Rectifier, Ultrafast, Vr 600V, If 16A, Pkg TO-247AC, Config Common Cathode
$ 4.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-HFA16PA60CPBF.

IHS

Datasheet7 pages10 years ago

Newark

RS (Formerly Allied Electronics)

CAD Models

Download Vishay VS-HFA16PA60CPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 2.659
Stock
8,795
2,153
Authorized Distributors
1
3
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Forward Voltage
1.7 V
2.1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
55 ns
55 ns

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsSTTH30AC06CWL
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AC
Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (3+Tab) TO-247AC
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
STMicroelectronicsSTTH50W03CW
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247
MicrochipAPT60DQ60BCTG
Rectifier Diode Switching 600V 60A 35ns 3-Pin(3+Tab) TO-247 Tube / DIODE ARRAY GP 600V 60A TO247

Descriptions

Descriptions of Vishay VS-HFA16PA60CPBF provided by its distributors.

DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 16A, PKG TO-247AC, CONFIG COMMON CATHODE
Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-247AC
FAST RECTIFER, CMN CTHD, 8A, TO-247AC; Diode Type:Fast Recovery; Diode Configura
1.4V@8A 300nA@600V 37ns Dual Common Cathode 8A -55¡Í~+150¡Í@(Tj) 600V TO-247AC-3L Diodes - Fast Recovery Rectifiers ROHS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric