Vishay HFA30PA60CPBF

Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (3+Tab) TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HFA30PA60CPBF.

IHS

Datasheet7 pages15 years ago

element14

Future Electronics

Farnell

iiiC

CAD Models

Download Vishay HFA30PA60CPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

MicrochipAPT15DQ60BG
DIODE GEN PURP 600V 15A TO247 / Diode Switching 600V 15A 2-Pin(2+Tab) TO-247 Tube
STMicroelectronicsSTTH30AC06CWL
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
Diode Ultra Fast Recovery Rectifier 600V 25A 3-Pin (3+Tab) TO-247AC
MicrochipAPT15DQ60BCTG
Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AD
MicrochipAPT60DQ60BCTG
Rectifier Diode, 1 Phase, 2 Element, 60A, 600V V(RRM), Silicon, TO-247AD
Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AC

Descriptions

Descriptions of Vishay HFA30PA60CPBF provided by its distributors.

Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (3+Tab) TO-247AC
Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AC
30 A 600 V 60 ns Through Hole Soft Recovery Ultrafast Diode - TO-247AC
DIODE, SOFT RECOVERY, 2X15A; Diode Type:Soft Recovery; Voltage, Vrrm:600V; Current, If AV:15A; Current, Ifsm:150A; Time, trr Typ:60ns; Voltage, Vf Max:2V; Temperature, Tj Max:150°C; Termination Type:Through Hole; Operating Temperature Range:-55°C to +150°C; Case Style:TO-247AC; No. of Pins:3; Current, Ifs Max:150A; Forward Voltage:1.2V; Time, trr Max:60ns; Current, Ifrm:60A; Diode Configuration:Dual

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFA30PA60CPBF.