Vishay VS-60CPU04-F3

Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-60CPU04-F3.

IHS

Datasheet7 pages9 years ago

Newark

element14 APAC

Alternate Parts

Price @ 1000
$ 5.905
$ 5.905
Stock
5,950
48,863
48,863
Authorized Distributors
0
2
2
Mount
Through Hole
Panel, Screw, Through Hole
Panel, Screw, Through Hole
Case/Package
TO-247-3
Module
Module
Forward Voltage
1.1 V
1.08 V
1.08 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
80 A
80 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
40 ns
60 ns
60 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AB
Diode Ultra Fast Recovery Rectifier 600V 25A 3-Pin (3+Tab) TO-247AC
DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
STMicroelectronicsSTTH50W03CW
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247
Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (3+Tab) TO-247AC
MicrochipAPT15D60BCTG
Diode Switching 600V 15A 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Vishay VS-60CPU04-F3 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-247AC
Diode Switching 400V 60A 3-Pin(3+Tab) TO-220AC Tube
Diode FRED Pt 400V 2x30A 30ns TO-247AC
DIODE ARRAY GP 400V 30A TO247AC
DIODE, REC, 2X30A, 400V, TO247AC; Diode Type:Ultrafast Recovery; Diode Configuration:Dual Common Cathode; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):60A; Forward Voltage VF Max:1.6V; Reverse Recovery Time trr Max:65ns; Forward Surge Current Ifsm Max:300A; Diode Case Style:TO-247AC; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS60CPU04F3