Vishay VS-HFA08PB60PBF

FAST DIODE, 8A, 600V, TO-247AC; Diode Type: Fast Recovery; Diode Configuration: Si
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-HFA08PB60PBF.

IHS

Datasheet7 pages10 years ago

Newark

CAD Models

Download Vishay VS-HFA08PB60PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
STMicroelectronicsSTTH30ACS06W
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30S20BG
Diode Schottky 200V 45A 2-Pin(2+Tab) TO-247 Tube
Diode Ultra Fast Recovery Rectifier 300V 30A 2-Pin TO-247
MicrochipAPT60S20BG
Diode Schottky 200V 75A 2-Pin(2+Tab) TO-247 Tube

Descriptions

Descriptions of Vishay VS-HFA08PB60PBF provided by its distributors.

FAST DIODE, 8A, 600V, TO-247AC; Diode Type:Fast Recovery; Diode Configuration:Si
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon
DIODE GEN PURP 600V 8A TO247AC
DIODE SWITCHING 600V 8A TO-247AC MODIFIED

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric