STMicroelectronics STTH30ACS06W

Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30ACS06W.

Inventory History

3 month trend:
-1.68%

CAD Models

Download STMicroelectronics STTH30ACS06W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
Diode Ultra Fast Recovery Rectifier 300V 30A 2-Pin TO-247
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D20BG
ULTRAFAST SOFT RECOVERY RECTIFIER ** G Denotes RoHS **TO-247 D3PAK

Descriptions

Descriptions of STMicroelectronics STTH30ACS06W provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
Rectifier Diode Switching 600V 30A 55ns 2-Pin DO-247 Tube
Fast Recovery Diode, 600V, 30A, Do-247; |Stmicroelectronics STTH30ACS06W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics