Vishay 30EPH03PBF

Diode Ultra Fast Recovery Rectifier 300V 30A 2-Pin TO-247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 30EPH03PBF.

Future Electronics

Datasheet7 pages17 years ago
Datasheet7 pages18 years ago

element14

Farnell

Newark

CAD Models

Download Vishay 30EPH03PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 2.09
Stock
40,413
7,846
7,846
Authorized Distributors
0
6
6
Mount
Radial, Through Hole
Through Hole
Through Hole
Case/Package
TO-247-2
TO-247-2
TO-247-2
Forward Voltage
1 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
30 A
30 A
30 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
55 ns
55 ns
55 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-11-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
MicrochipAPT30D60BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 40A, 400V V(RRM), Silicon
Rectifier Diode Switching 600V 30A 160ns 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D20BG
ULTRAFAST SOFT RECOVERY RECTIFIER ** G Denotes RoHS **TO-247 D3PAK

Descriptions

Descriptions of Vishay 30EPH03PBF provided by its distributors.

Diode Ultra Fast Recovery Rectifier 300V 30A 2-Pin TO-247
Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, TO-247AC
30EPH03PbF Series 300 V 30 A Flange Mount Ultrafast Rectifier - TO-247AC
Diode Switching 300V 30A 2-Pin(2+Tab) TO-247AC Modified
Ultra Fast Recovery Power Rectifier; Repetitive Reverse Voltage Max, Vrrm:300V; Forward Current, If(AV):30A; Forward Surge Current Max, Ifsm:300A; Reverse Recovery Time, trr:55ns; Forward Voltage Max, VF:1.25V; Package/Case:TO-247 ;RoHS Compliant: Yes
DIODE, ULTRAFAST, 30A, 300V, TO-247; Diode Type:Soft Recovery; Voltage, Vrrm:300V; Current, If AV:30A; Current, Ifsm:300A; Time, trr Typ:55ns; Voltage, Vf Max:1.25V; Temperature, Tj Max:175°C; Termination Type:Through Hole; Operating Temperature Range:-65°C to +175°C; Case Style:TO-247; No. of Pins:2; Current, Ifs Max:300A; Forward Voltage:1.08V; Time, trr Max:55ns

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric