Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VS-30EPH03PBF

Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
$ 2.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-30EPH03PBF.

Upverter

Datasheet7 pages6 years ago

IHS

Farnell

element14 APAC

Newark

CAD Models

Download Vishay VS-30EPH03PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.09
$ 2.08
Stock
7,709
7,158
Authorized Distributors
1
6
Mount
Radial, Through Hole
Through Hole
Case/Package
TO-247-2
TO-247-2
Forward Voltage
1 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
55 ns
55 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

Diode Ultra Fast Recovery Rectifier 300V 30A 2-Pin TO-247
Rectifier Diode Switching 600V 30A 160ns 2-Pin(2+Tab) TO-247AC Modified Tube
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D20BG
ULTRAFAST SOFT RECOVERY RECTIFIER ** G Denotes RoHS **TO-247 D3PAK
MicrochipAPT30D60BG
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT30D40BG
Diode Switching 400V 30A 2-Pin(2+Tab) TO-247 Tube

Descriptions

Descriptions of Vishay VS-30EPH03PBF provided by its distributors.

Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
DIODE, RECTIFIER, ULTRAFAST, VR 300V, IF 30A, PKG TO-247AC MODIFIED, CONFIG SINGLE
Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon
Diode Switching 300V 30A 2-Pin(2+Tab) TO-247AC Modified Tube
DIODE, ULTRAFAST, 30A, 300V, TO-247; Repetitive Reverse Voltage Vrrm Max: 300V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 55ns; Forward Surge Curre

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-30EPH03PBF.
  • VS30EPH03PBF