Microchip APT60S20BG

Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 200V V(RRM), Silicon, TO-247
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APT60S20BG.

Microchip

Datasheet4 pages20 years ago
Datasheet4 pages20 years ago
Datasheet8 pages7 years ago
Datasheet4 pages20 years ago
Datasheet4 pages20 years ago
Datasheet4 pages20 years ago
Datasheet4 pages20 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet4 pages21 years ago

TME

DigiKey

iiiC

Inventory History

3 month trend:
+25.23%

CAD Models

Download Microchip APT60S20BG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationTaiwan
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAPT30S20BG
Diode Schottky 200V 45A 2-Pin(2+Tab) TO-247 Tube
MicrochipAPT100S20BG
Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 200V V(RRM), Silicon, TO-247
Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
STMicroelectronicsSTTH30ACS06W
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247
FAST DIODE, 8A, 600V, TO-247AC; Diode Type:Fast Recovery; Diode Configuration:Si

Descriptions

Descriptions of Microchip APT60S20BG provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 200V V(RRM), Silicon, TO-247
Diode Schottky 200V 75A 2-Pin(2+Tab) TO-247 Tube
SCHOTTKY Discrete Rectifier 200 V 60 A TO-247

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.