Vishay VS-GBPC3512W

VS-GBPC Series 1.2 KV 35 A Through Hole Single Phase Bridge Rectifier - GBPC-W
$ 5.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-GBPC3512W.

Upverter

Datasheet7 pages4 years ago
Technical Drawing1 page14 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-22.53%

CAD Models

Download Vishay VS-GBPC3512W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC1201
GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Vishay VS-GBPC3512W provided by its distributors.

VS-GBPC Series 1.2 KV 35 A Through Hole Single Phase Bridge Rectifier - GBPC-W
Diode Rectifier Bridge Single 1.2KV 35A 4-Pin Case GBPC-W
Bridge Rectifier Diode, 1 Phase, 35A, 1200V V(RRM), Silicon
BRIDGE RECTIFIER, 1PH 35A 1.2KV THOUGH H
500A 35A 1.2kV GBPC-W Bridge Rectifiers ROHS
BRIDGE RECT 1P 1.2KV 35A GBPC-W
Vishay , 35A, 1200V, 4, GBPC-W
RECT BRIDGE 1-PH 1200V 35A GBPCW
BRIDGE RECTIFIER, 35A, 1200V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1.2kV; Forward Current If(AV):35A; Forward Voltage VF Max:1.1V; Diode Mounting Type:Through Hole; Operating Temperature Range:-55°C to +150°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-GBPC3512W.