Vishay VS-GBPC2506A

RECT BRIDGE 1-PH 600V 25A GBPC-A / Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-A
$ 5.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-GBPC2506A.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages10 years ago
Datasheet5 pages12 years ago

Farnell

element14 APAC

TME

_legacy Avnet

Inventory History

3 month trend:
-39.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2014-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
onsemiGBPC2504
GBPC Series 25 A 400 V Through Hole Glass Passivated Bridge Rectifier - GBPC-4
onsemiGBPC1201
GBPC12 Series 100 V 12 A Quick Connect Terminal Bridge Rectifier - GBPC-4

Descriptions

Descriptions of Vishay VS-GBPC2506A provided by its distributors.

RECT BRIDGE 1-PH 600V 25A GBPC-A / Diode Rectifier Bridge Single 600V 25A 4-Pin Case GBPC-A
BRIDGE RECTIFIER, 1PH, 25A, 600V QC; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Diode Mounting Type:SMD; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: Yes
BRIDGE RECTIFIER, 25A, 600V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):25A; Forward Voltage VF Max:1.1V; Diode Mounting Type:Surface Mount; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:GBPC-A; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Body Height Max:7.7mm; Case Temperature Tc:60°C; Case Temperature Tc @ If:60°C; Current Ir Max:2mA; Diode Type:Bridge Rectifier, Single Phase; External Depth:28.5mm; External Length / Height:7.5mm; External Width:28.5mm; Fixing Hole Diameter:5.3mm; Flammability Rating:UL; Forward Surge Current Ifsm Max:400A; Isolation Voltage:2.7kV; Junction Temperature Tj @ Irrm:150°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:1.7°C/W; Output Current Max:25A; Package / Case:GBPC; RMS Input Voltage:420V; Surge Current Frequency:50Hz; Terminal Type:6.35mm x 0.8mm; Termination Type:Screw; Voltage Rating V AC:420V; Voltage Vrsm:725V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-GBPC2506A.