Vishay VS-60APU02PBF

Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, TO-247AC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-60APU02PBF.

Newark

Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Datasheet9 pages12 years ago

TME

CAD Models

Download Vishay VS-60APU02PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.338
$ 2.338
Stock
62,665
37,672
37,672
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
TO-247-3
Forward Voltage
880 mV
1.08 V
1.08 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
60 A
60 A
60 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
35 ns
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-10-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
Rectifier Diode, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, TO-247AC
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
MicrochipAPT60S20B2CTG
DIODE ARRAY SCHOTTKY 200V TMAX / Diode Schottky 200V 75A 3-Pin(3+Tab) T-MAX Tube
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247AB
MicrochipAPT30D20BCAG
Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AD

Descriptions

Descriptions of Vishay VS-60APU02PBF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 60A, 200V V(RRM), Silicon, TO-247AC
Rectifier Diode Switching Si 60A 35ns 3-Pin(3+Tab) TO-247AC Tube / DIODE GEN PURP 200V 60A TO247AC
DIODE GEN PURP 200V 60A TO247AC
FAST RECTIFER, CMN CTHD, 60A, TO-247AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS60APU02PBF