Vishay VS-30CPQ150-N3

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AC
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-30CPQ150-N3.

IHS

Datasheet7 pages8 years ago

TME

Future Electronics

Inventory History

3 month trend:
-9.58%

Alternate Parts

Price @ 1000
$ 1.67
$ 3.78
$ 3.78
Stock
140,538
50,504
50,504
Authorized Distributors
6
4
4
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
TO-247-3
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
15 A
15 A
15 A
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
DIODE, RECTIFIER, ULTRAFAST, VR 300V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
STMicroelectronicsSTTH30AC06CWL
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
MicrochipAPT15DQ120BG
DIODE GEN PURP 1.2KV 15A TO247 / Diode Standard 1200 V 15A Through Hole TO-247 [B]
Ultrafast Soft Recovery Rectifier Diode 1000V 2 x 15A 3-Pin TO-247

Descriptions

Descriptions of Vishay VS-30CPQ150-N3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-247AC
Diode Array 1 Pair Common Cathode Schottky 150V 15A Through Hole TO-247-3
Diode Schottky 150V 30A 3-Pin(3+Tab) TO-247AC Tube
150V 1 pair of common cathodes 1.19V@30A 15A TO-247AC-3 Schottky Diodes ROHS
SCHOTTKY-DIODE 30A 150V 0,78V TO247AC 3L
DIODE ARR SCHOT 150V 15A TO247AC
DIODE ARRAY SCHOTTKY 150V TO247
150V 1KA 100¦ÌA 15A commoncathode TO-247AC
Schottky - To-247 |Vishay VS-30CPQ150-N3
Schottky 150V 30A(2x15) TO247AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS30CPQ150N3