Vishay VS-30CPU04PBF

Diode, Rectifier, Ultrafast, Vr 400V, If 30A, Pkg TO-247AC, Config Common Cathode
$ 2.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-30CPU04PBF.

Newark

Datasheet7 pages10 years ago
Datasheet7 pages12 years ago

element14 APAC

Farnell

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Vishay VS-30CPU04PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 2.11
Stock
86,536
106,768
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Forward Voltage
1.12 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
15 A
15 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
60 ns
60 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-03-13
LTD Date2020-09-14

Related Parts

DIODE, RECTIFIER, ULTRAFAST, VR 300V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
Diode Ultra Fast Recovery Rectifier 300V 30A 3-Pin (3+Tab) TO-247AC
Diode Ultra Fast Recovery Rectifier 600V 15A 3-Pin (3+Tab) TO-247AC
STMicroelectronicsSTTH30AC06CWL
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH50W03CW
Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-247
MicrochipAPT15DQ120BG
DIODE GEN PURP 1.2KV 15A TO247 / Diode Standard 1200 V 15A Through Hole TO-247 [B]

Descriptions

Descriptions of Vishay VS-30CPU04PBF provided by its distributors.

DIODE, RECTIFIER, ULTRAFAST, VR 400V, IF 30A, PKG TO-247AC, CONFIG COMMON CATHODE
Rectifier Diode, 1 Phase, 2 Element, 15A, 400V V(RRM), Silicon, TO-247AC
30 A 400 V 46 ns Flange Mount Ultrafast Rectifier - TO-247AC
DIODE, ULTRAFAST, 30A, 400V; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):30A; Diode Configuration:Dual Common Cathode; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:60ns; Forward Surge

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-30CPU04PBF.
  • VS30CPU04PBF