STMicroelectronics STPS1545D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1545D.

Upverter

Datasheet13 pages10 years ago

element14 APAC

STMicroelectronics

TME

Newark

Inventory History

3 month trend:
+15.41%

CAD Models

Download STMicroelectronics STPS1545D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.486
$ 1.011
Stock
973,694
105,024
Authorized Distributors
6
6
Mount
Through Hole
-
Case/Package
TO-220-2
-
Forward Voltage
570 mV
710 mV
Reverse Voltage (DC)
-
-
Forward Current
15 A
15 A
Max Reverse Leakage Current
200 µA
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 16A TO220AC
STMicroelectronicsSTPS1545FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
Diodes Inc.MBR1635
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS745FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STPS1545D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 45V, IF 15A, PKG TO-220AC, VF 0.65V, TJ +175C
STPS15 Series Single Power 15 A 0.57 V Flange Mount Schottky Rectifier TO-220AC
STMicroelectronics Schottky Diode, 15A, 45V, TH, TO-220AC, 2-Pin
DIODE, SCHOTTKY, 15A, 45V; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 15A; Diode Configuration: Single; Diode Case Style: TO-220AC; No. of Pins: 2Pins; Forward Voltage VF Max: 570mV; Forward Surge Curren

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS 1545D
  • STPS1545D.