STMicroelectronics STPS1545FP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1545FP.

Newark

Datasheet10 pages20 years ago

STMicroelectronics

Future Electronics

TME

iiiC

Inventory History

3 month trend:
-67.07%

CAD Models

Download STMicroelectronics STPS1545FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS1545D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 16A TO220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
Diodes Inc.MBR1635
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS745FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 45V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STPS1545FP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
STPS1545 Series Single 15 A 0.57 V Schottky Rectifier Flange Mount - TO-220FPAC
Rectifier Diode Schottky 45V 15A 2-Pin(2+Tab) TO-220FPAC Tube
45V Independent Type 15A 840mV@30A TO-220FPAC Schottky Diodes ROHS
S-Diode 45V 15A 0,57V TO220FP-3
DIODE, SCHOTTKY, 15A, 45V; Repetitive Reverse Voltage Vrrm Max: 45V; Forward Current If(AV): 15A; Diode Configuration: Single; Diode Case Style: TO-220FP; No. of Pins: 2Pins; Forward Voltage VF Max: 570mV; Forward Surge Curren

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS 1545FP