Vishay VS-20L15TS-M3

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-263AB
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-20L15TS-M3.

IHS

Datasheet7 pages3 years ago

Future Electronics

Inventory History

3 month trend:
-1.67%

Alternate Parts

Price @ 1000
$ 1.075
$ 2.21
$ 2.21
Stock
61,880
12,005
12,005
Authorized Distributors
6
3
3
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
TO-263-3
D2PAK
D2PAK
Forward Voltage
520 mV
330 mV
330 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
20 A
20 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-03-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode Switching 800V 25A 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-263AB
Diodes Inc.SBRT40M80CTB-13
Rectifier Diode Super Barrier Rectifier 80V 40A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay VS-20L15TS-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-263AB
Rectifier Diode Schottky 15V 20A 3-Pin(2+Tab) D2PAK Tube
VS-20L15TS Series 15 V 20 A Surface Mount Schottky Rectifier - TO-263AB
Schottky Rectifier, Single, 15V, To263Ab; Repetitive Reverse Voltage Vrrm Max:15V; Forward Current If(Av):20A; Diode Configuration:Single; Diode Case Style:To-263Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:410Mv; Forward Surge Rohs Compliant: Yes |Vishay VS-20L15TS-M3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric