Vishay VS-20ETF06SPBF

Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-263AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-20ETF06SPBF.

IHS

Datasheet8 pages10 years ago

Newark

Farnell

element14 APAC

CAD Models

Download Vishay VS-20ETF06SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.031
Stock
7,900
38,780
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
Forward Voltage
1.3 V
1.67 V
Reverse Voltage (DC)
-
-
Average Rectified Current
20 A
20 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
160 ns
160 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Rectifier Diode Switching 300V 10A 45ns 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH8L06G-TR
Rectifier Diode Switching 600V 8A 105ns Automotive 3-Pin(2+Tab) D2PAK T/R
STMicroelectronicsSTTH8L06G
Turbo 2 ultrafast high voltage rectifier | DIODE GEN PURP 600V 8A D2PAK
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon
Diode Switching 400V 8A Automotive 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsSTTH2002CG-TR
STTH2002 Series Dual 15 A 0.78 V 27 ns Ultrafast Diode Surface Mount - D2PAK

Descriptions

Descriptions of Vishay VS-20ETF06SPBF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, TO-263AB
Diode Switching 600V 20A 3-Pin(2+Tab) D2PAK Tube
FAST RECOVERY DIODE, 20A, 600V, D2-PAK
DIODE GEN PURP 600V 20A TO263AB
DIODE, ULTRAFAST, 20A, 600V; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 20A; Diode Configuration: Single; Forward Voltage VF Max: 1.3V; Reverse Recovery Time trr Max: 95ns; Forward Surge Current Ifsm M

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-20ETF06SPBF.
  • VS20ETF06SPBF