Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH2002CG-TR

STTH2002 Series Dual 15 A 0.78 V 27 ns Ultrafast Diode Surface Mount - D2PAK
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH2002CG-TR.

HQonline

Datasheet16 pages10 years ago

Components Direct

element14 APAC

Mouser

Inventory History

3 month trend:
+156%

CAD Models

Download STMicroelectronics STTH2002CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH1602CG-TR
Fast / Ultrafast Diode, 200 V, 20 A, Dual Common Cathode, 1.25 V, 21 ns, 80 A, TO-263 (D2PAK)
STMicroelectronicsSTTH803G-TR
STMicroelectronics Rectifier diode Diodes, 8A, 300V, surface mount, D2PAKencapsulation, 3needle
STMicroelectronicsSTTH1002CG-TR
HIGH EFFICIENCY ULTRAFAST DIODE Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 8A, 300V V(RRM), Silicon
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon
Diode Hyper Fast Recovery 200V 30A 3-Pin D2PAK (TO-263AB) Tube

Descriptions

Descriptions of STMicroelectronics STTH2002CG-TR provided by its distributors.

STTH2002 Series Dual 15 A 0.78 V 27 ns Ultrafast Diode Surface Mount - D2PAK
Rectifier Diode Switching 200V 30A 27ns 3-Pin(2+Tab) D2PAK T/R
STTH2002C Series 200 V 10 A (x2) Dual Center Tap Ultrafast Rectifier - D2PAK
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon
200V 90A 27ns 10μA 15A doublecommoncathode D2PAK SMD mount 10.28mm*9.35mm*4.6mm
Ultrafast Rectifier, 200V, 20A, D2PAK, RoHS, Tape And Reel
STMicroelectronics SCT
DIODE, FAST, 20A, 200V, TO-263-3; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.25V; Reverse Recovery Time trr Max: 27ns; Forward Surge Current Ifsm Max: 90A; Operating Temperature Max: 175°C; Diode Case Style: TO-263; No. of Pins: 3 Pin; Product Range: STTH2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; No. of Pins: 3Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH2002CGTR