Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH8L06G

Turbo 2 ultrafast high voltage rectifier | DIODE GEN PURP 600V 8A D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH8L06G.

IHS

Datasheet11 pages20 years ago

STMicroelectronics

DigiKey

CAD Models

Download STMicroelectronics STTH8L06G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
Stock
216,126
506,012
Authorized Distributors
0
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
D2PAK
Forward Voltage
1.05 V
1.05 V
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
105 ns
105 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon
STMicroelectronicsSTTH1602CG-TR
Fast / Ultrafast Diode, 200 V, 20 A, Dual Common Cathode, 1.25 V, 21 ns, 80 A, TO-263 (D2PAK)
Diodes Inc.SBR20A200CTB
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsSTPS20170CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 170V V(RRM), Silicon, TO-263AB
Diodes Inc.SBR20A200CTB-13
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK T/R
Diode Switching 400V 8A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of STMicroelectronics STTH8L06G provided by its distributors.

Turbo 2 ultrafast high voltage rectifier | DIODE GEN PURP 600V 8A D2PAK
Rectifier Diode Switching 600V 8A 105ns 3-Pin(2+Tab) D2PAK Tube
Rectifiers Turbo 2 RECTIFIER Ultrafast Hi Vltg

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics