Vishay VS-8ETU04SPBF

Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-8ETU04SPBF.

IHS

Datasheet9 pages10 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.817
$ 0.817
Stock
2,020
56,658
56,658
Authorized Distributors
0
6
6
Mount
Surface Mount
-
-
Case/Package
D2PAK
-
-
Forward Voltage
1 V
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
8 A
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
60 ns
60 ns
60 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2010-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

STMicroelectronicsSTTH2003CG
STTH2003CG, Dual SMT Switching Diode, Common Cathode,300V 20A,35ns,3-Pin D2PAK
DIODE ARRAY GP 200V 10A D2PAK / Diode Switching 200V 20A Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon
Diodes Inc.SBR20A200CTB
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK Tube
Diode Switching 200V 8A Automotive 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsSTPS20170CG-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 170V V(RRM), Silicon, TO-263AB
Diode Switching 400V 8A Automotive 3-Pin(2+Tab) D2PAK Tube
STMicroelectronicsSTTH2003CG-TR
Rectifier Diode Switching 300V 20A 35ns Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode Switching 200V 10A 40ns Automotive 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, 1 Phase, 2 Element, 10A, 300V V(RRM), Silicon

Descriptions

Descriptions of Vishay VS-8ETU04SPBF provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon
Diode Switching 400V 8A Automotive 3-Pin(2+Tab) D2PAK
FAST RECOVERY DIODE, 8A, 400V D2PAK
DIODE GEN PURP 400V 8A TO263AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS8ETU04SPBF