Vishay VS-18TQ045PBF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 45V V(RRM), Silicon, TO-220AC
$ 1.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-18TQ045PBF.

IHS

Datasheet7 pages8 years ago

Farnell

element14 APAC

Future Electronics

element14

CAD Models

Download Vishay VS-18TQ045PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 1.165
$ 1.165
Stock
49,548
95,687
95,687
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
TO-220-2
-
-
Forward Voltage
720 mV
720 mV
720 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
18 A
-
-
Max Reverse Leakage Current
2.5 mA
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-04-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-10-31
LTD Date2019-01-31

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-220AC
SCHOTTKY RECTIFIER, 20A, 35V, TO-220AC; Diode Type:Schottky; Diode Configuration
STMicroelectronicsSTPS20M60D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS20L15D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS20SM60D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of Vishay VS-18TQ045PBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 18A, 45V V(RRM), Silicon, TO-220AC
Rectifier Diode Schottky 45V 18A 2-Pin(2+Tab) TO-220AC Tube
DIODE SCHOTTKY 45V 18A TO220AC
SCHOTTKY - TO-220-E3 | BC Components / Vishay VS-18TQ045PBF
Schottky Diodes & Rectifiers 18 Amp 45 Volt
DIODE, SCHOTTKY, 18A, 45V; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):18A; Forward Voltage VF Max:600mV; Forward Surge Current Ifsm Max:1.8kA; Operating Temperature Range:-55°C to +175°C; Diode Case Style:TO-220AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:18A; Current Ifsm:1.8kA; Forward Current If Max:18A; Junction Temperature Tj Max:175°C; Package / Case:TO-220AC; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS18TQ045PBF