STMicroelectronics STPS20L15D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC
$ 0.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20L15D.

Newark

Datasheet5 pages22 years ago
Datasheet5 pages22 years ago

TME

Inventory History

3 month trend:
-24.03%

CAD Models

Download STMicroelectronics STPS20L15D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.562
$ 1.87
$ 1.87
Stock
690,485
215,574
215,574
Authorized Distributors
6
2
2
Mount
Through Hole
-
-
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
360 mV
380 mV
380 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
20 A
25 A
25 A
Max Reverse Leakage Current
6 mA
15 mA
15 mA
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 30V V(RRM), Silicon, TO-220AC
Rectifier Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 16A TO220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1545FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1545D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS20M60D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STPS20L15D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC
Low Drop OR-Ing Power Schottky Rectifier
STPS20L15D, SCHOTTKY DIODE, 15V 20A, 2-PIN TO-220AC
Power Schottky, 15V, 19A, TO-220AC, RoHS, Tube
STMicroelectronics SCT
Schottky barrier diode,STPS20L15D
STMICROELECTRONICS STPS20L15D RECTIFIERS
DIODE, SCHOTTKY, 20A, 15V; Diode Type:Schottky; Voltage, Vrrm:15V; Current, If AV:20A; Current, Ifsm:310A; Voltage, Vf Max:0.41V; Temperature, Tj Max:125°C; Termination Type:Through Hole; Case Style:TO-220AC; Current, Forward If:20A; Current, If Rms:30A; Current, Ifs Max:310A; Voltage, Forward at If:0.41V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics