STMicroelectronics STPS20SM60D

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS20SM60D.

Future Electronics

Datasheet7 pages21 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download STMicroelectronics STPS20SM60D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.779
Stock
100,934
149,146
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
Forward Voltage
630 mV
580 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
20 A
20 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-10-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Rectifier Diode Schottky 45V 16A 2-Pin(2+Tab) TO-220AC Tube / DIODE SCHOTTKY 45V 16A TO220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
Diodes Inc.MBR1635
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 35V V(RRM), Silicon, TO-220AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1545D
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTPS1545FP
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 45V V(RRM), Silicon, TO-220AC

Descriptions

Descriptions of STMicroelectronics STPS20SM60D provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 60V V(RRM), Silicon, TO-220AC
STPS20SM60 Series 60 V 20 A Flange Mount Power Schottky Rectifier - TO-220AC
Diode Schottky 60V 20A 2-Pin(2+Tab) TO-220AC Tube
60V 400A 85μA 20A TO-220AC Through hole mounting 10.4mm(Length)*4.6mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics