Vishay VS-16CDU06HM3/I

Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AC
$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-16CDU06HM3/I.

Farnell

Datasheet7 pages5 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.093
$ 1.119
Stock
81,217
19,387
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Forward Voltage
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
60 ns
60 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2015-03-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Diode; Schottky Barrier; Vr 100V; If 10A; Pkg TO-263AB; Vf 0.65V; Tj +150degc; Cs 150A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-263AC
Diodes Inc.SBR20A60CTB
Rectifier Diode Super Barrier Rectifier 60V 20A 3-Pin(2+Tab) D2PAK Tube
Diodes Inc.MBRB20200CT
Schottky Rectifier, 200 V, 10 A, Dual Common Cathode, TO-263AB (D2PAK), 3 Pins, 890 mV
Diodes Inc.MBRB20100CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of Vishay VS-16CDU06HM3/I provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-263AC
Diode Switching 600V 16A Automotive 3-Pin(3+Tab) SMPD T/R
Ultrafast Rectifier, 2 x 8 A FRED Pt®SMPD (TO-263AC)
DIODE UFAST REC 600V 16A TO-263A
600V 200A 70ns 5¦ÌA 8A commoncathode TO-263AC
DIODE ARRAY GP 600V 8A TO263AC
G2-16A,600V,LOW VF,DUAL,SMD,TJ=175|C
RECTIFIER, AEC-Q101, 16A, 600V, TO-263AC; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 16A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.4V; Reverse Recovery Time trr Max: 70ns; Forward Surge Current Ifsm Max: 200A; Operating Temperature Max: 175°C; Diode Case Style: TO-263AC; No. of Pins: 3 Pin; Product Range: FRED Pt Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019)
Freds - Smpd |Vishay VS-16CDU06HM3/I

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS-16CDU06HM3I
  • VS-16CDU06HM3\I
  • VS16CDU06HM3/I
  • VS16CDU06HM3I