Vishay VS-150U80D

Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA
$ 32.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-150U80D.

Newark

Datasheet7 pages8 years ago
Datasheet7 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 32.87
$ 40.58
Stock
1
248
Authorized Distributors
2
1
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.47 V
1.47 V
Reverse Voltage (DC)
-
-
Average Rectified Current
150 A
150 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DO-205AA
Diode, Rectifier, Standard, Vr 1000V, If 150A, Pkg DO-205AA (DO-8), Vf 1.47V, Tj +180C
Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB

Descriptions

Descriptions of Vishay VS-150U80D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA
Diode Switching 800V 150A 2-Pin DO-8
DIODE GEN PURP 800V 150A DO205AA
DIODE, STANDARD, 150A, 800V; Repetitive Reverse Voltage Vrrm Max: 800V; Forward Current If(AV): 150A; Forward Voltage VF Max: 1.47V; Diode Module Configuration: Single; Product Range: VS-15 Series; Current Ifsm: 3.14kA; Diode
Standard Diode, 150A, 800V Do-205Aa; Repetitive Peak Reverse Voltage:800V; Average Forward Current:150A; Forward Voltage Max:1.47V; Diode Module Configuration:Single; Diode Case Style:Do-8; No. Of Pins:2Pins Rohs Compliant: Yes |Vishay VS-150U80D

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS150U80D