Diodes Inc. S3BB-13-F

Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
$ 0.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. S3BB-13-F.

Newark

Datasheet4 pages12 years ago

element14 APAC

Mouser

Diodes Inc SCT

iiiC

Inventory History

3 month trend:
-34.87%

CAD Models

Download Diodes Inc. S3BB-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.S2B-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon
Diodes Inc.S3GB-13-F
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon
onsemiS3AB
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA
onsemiS3MB
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA
onsemiS3BB
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Diodes Inc. S3BB-13-F provided by its distributors.

Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Rectifier Standard Recovery Gpp Smb 3.0A 100V Rohs 3K Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon
S3BB Series 100 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA
DIODE, RECTIFIER, 100V, 3A, SMB; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):3A; Diode Configuration:Single; VF
DIODE, RECTIFIER, 100V, 3A, SMB; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1.15V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 100A; Operating Temperature Max: 150°C; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Product Range: S3BB Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Standard Recovery; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • S3BB-13-F.
  • S3BB13F