Vishay VS-150U60D

Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA
$ 18.91
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-150U60D.

Newark

Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Datasheet7 pages11 years ago
Datasheet7 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago

TME

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 18.91
$ 41.93
Stock
1
974
Authorized Distributors
1
1
Mount
Chassis Mount, Stud
Stud
Case/Package
-
-
Forward Voltage
1.47 V
1.2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
150 A
150 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DO-205AA
Diode, Rectifier, Standard, Vr 1000V, If 150A, Pkg DO-205AA (DO-8), Vf 1.47V, Tj +180C
DIODE, RECTIFIER, STANDARD, VR 1200V, IF 150A, PKG DO-205AA (DO-8),VF 1.47V, TJ +180C
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB

Descriptions

Descriptions of Vishay VS-150U60D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA
Actuator; Switch; Pushbutton; Mom; 1NO; Illuminated; Gold Contact; 42VAC/DC; PCB
Diode Switching 600V 150A 2-Pin DO-8
DIODE GEN PURP 600V 150A DO205AA
STANDARD DIODE, 150A, 600V DO-205AA; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):150A; Forward Voltage VF Max:1.47V; Forward Surge Current Ifsm Max:3.14kA;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric