Vishay VS-150U80DL

Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA
$ 40.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-150U80DL.

IHS

Datasheet7 pages8 years ago

TME

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 40.58
$ 32.87
Stock
248
1
Authorized Distributors
1
2
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.47 V
1.47 V
Reverse Voltage (DC)
-
-
Average Rectified Current
150 A
150 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-06
LTD Date2025-09-08

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DO-205AA
Rectifier Diode, 1 Phase, 1 Element, 150A, 300V V(RRM), Silicon, DO-205AA
DIODE, RECTIFIER, STANDARD, VR 400V, IF 150A, PKG DO-205AA (DO-8),CONFIG COMMON ANODE

Descriptions

Descriptions of Vishay VS-150U80DL provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA
Rectifier Diode,800V V(Rrm),do-205Var |Vishay VS-150U80DL
Diode Switching 800V 150A 2-Pin DO-8
DIODE STANDARD 800V 150A DO205AA
DIODE GEN PURP 800V 150A DO205AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric