Vishay VS-150UR120D

Diode, Rectifier, Standard, Vr 1200V, If 150A, Pkg DO-205AA (DO-8), Vf 1.47V, Tj +180C
$ 29.88
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-150UR120D.

Newark

Datasheet7 pages8 years ago
Datasheet7 pages9 years ago
Datasheet7 pages14 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.22%

Alternate Parts

Price @ 1000
$ 29.88
$ 43.03
Stock
5,441
1
Authorized Distributors
4
1
Mount
Chassis Mount, Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.47 V
1.47 V
Reverse Voltage (DC)
-
-
Average Rectified Current
150 A
150 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-12-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-03-06
LTD Date2025-09-08

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DO-205AA
Diode, Rectifier, Standard, Vr 1000V, If 150A, Pkg DO-205AA (DO-8), Vf 1.47V, Tj +180C
Rectifier Diode, 1 Phase, 1 Element, 150A, 800V V(RRM), Silicon, DO-205AA
Diodes Inc.S3BB-13-F
Rectifier Diode Switching 100V 3A 2-Pin SMB T/R / DIODE GEN PURP 100V 3A SMB
Diodes Inc.RS3M-13-F
RS3M Series 1000 V 3 A Surface Mount Fast Recovery Rectifier - DO-214AB
Diodes Inc.S3MB-13-F
Rectifier Standard Recovery Gpp Smb 3.0A 1000V Rohs 3K Rohs Compliant: Yes

Descriptions

Descriptions of Vishay VS-150UR120D provided by its distributors.

DIODE, RECTIFIER, STANDARD, VR 1200V, IF 150A, PKG DO-205AA (DO-8),VF 1.47V, TJ +180C
Rectifier Diode, 1 Phase, 1 Element, 150A, 1200V V(RRM), Silicon, DO-205AA
Rectifier Diode Switching 1.2KV 150A 2-Pin DO-8
DIODE;150 A @ +125C IF;800V;1200V;0.3K/W;3000 A (NON-REPETITIVE) IFMS
DIODE STD REV 1200V 150A DO205AA
Vishay , 150A, 1200V, , DO-8, 2
DO-205AA Bridge Rectifiers ROHS
Standard Diode, 150A 1.2Kv Do-205Aa; Repetitive Peak Reverse Voltage:1.2Kv; Average Forward Current:150A; Forward Voltage Max:1.47V; Diode Module Configuration:-; Diode Case Style:Do-8; No. Of Pins:2Pins; Forward Surge Current:3.14Karohs Compliant: Yes |Vishay VS-150UR120D

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS150UR120D