GeneSiC Semiconductor S150J

600V 150A DO-8 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
$ 41.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor S150J.

IHS

Datasheet3 pages0 years ago

Electro Sonic

Master Electronics

Farnell

Newark

Alternate Parts

Price @ 1000
$ 41.93
$ 18.91
Stock
974
1
Authorized Distributors
1
1
Mount
Stud
Chassis Mount, Stud
Case/Package
-
-
Forward Voltage
1.2 V
1.47 V
Reverse Voltage (DC)
-
-
Average Rectified Current
150 A
150 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.0080
Introduction Date2016-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 years ago)

Related Parts

Diode; 85A IF; 1000V; 0.35K/W; 1800 A @ 8.3 ms Ifms; 9mA IR; DO-203AB (DO-5)
VishayVS-85HF40
DIODE, RECTIFIER, STANDARD, VR 400V, IF 85A, PKG DO-203AB (DO-5),VF 1.2V, I2T 14500A
DIODE; 85A IF; 1200V; 0.35K/W; 1800 A @ 8.3 MS IFMS; 9MA IR; DO-203AB (DO-5)
Rectifier Diode, 1 Phase, 1 Element, 85A, 1200V V(RRM), Silicon, DO-203AB
MicrochipJANTX1N1202A
Rectifier Diode, 1 Phase, 1 Element, 12A, 200V V(RRM), Silicon, DO-203AA
Microchip1N3673
12 Amp Silicon Rectifier Do-4 / Boxed Rohs Compliant: Yes

Descriptions

Descriptions of GeneSiC Semiconductor S150J provided by its distributors.

600V 150A DO-8 Silicon Stud Rectifier - Standard Recovery (Standard Configuration)
Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA
DIODE, RECTIFIER, 600V, 150A, DO8
DIODE GEN PURP 600V 150A DO205AA
Rectifiers 600V 150A Std. Recovery
Standard Recovery, 600V, 150A, Do-8; Tensión Inversa Repetitiva Vrrm, Máx.:600V; Corriente Directa If(Av):150A; Tensión Directa Vf Máx.:1.2V; Configuración Módulo De Diodo:Único; Tipo De Empaquetado:Individual; Núm. De Contactos:2 |Genesic S150J

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GENESIC SEMICONDUCTOR INC