
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | VS-12CWQ04FN-M3 | 2,125 | 2125 | |||||||||
| Arrow Electronics | VS-12CWQ04FN-M3 | 35 | 1 | |||||||||
| DigiKey | VS-12CWQ04FN-M3GI-ND | 2,435 | 1 | Tube | ||||||||
| TTI | VS-12CWQ04FN-M3 | 3,600 | 75 | Tube | 8h | |||||||
| TME | VS-12CWQ04FN-M3 | 0 | 3K | 18h |
Download datasheets and manufacturer documentation for Vishay VS-12CWQ04FN-M3.
Download Vishay VS-12CWQ04FN-M3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay VS-12CWQ04FN-M3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay VS-12CWQ04FN-M3.