STMicroelectronics FERD30H100SB-TR

FERD30H100 Series 100 V 30 A Surface Mount Field Effect Rectifier Diode - DPAK
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics FERD30H100SB-TR.

IHS

Datasheet13 pages8 years ago

Future Electronics

Inventory History

3 month trend:
+7.87%

CAD Models

Download STMicroelectronics FERD30H100SB-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2016-04-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 45V V(RRM), Silicon, TO-252AE
Rectifier Diode, Schottky, 1 Phase, 1 Element, 35A, 45V V(RRM), Silicon, TO-252AE
DIODE SCHOTTKY 60V 5.5A DPAK / Diode Schottky 60 V 5.5A Surface Mount D-PAK (TO-252AA)
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5.5A, 30V V(RRM), Silicon, TO-252AA
STMicroelectronicsFERD20H100SB-TR
Diode FERD (Field Effect Rectifier Diode) 100V 20A Surface Mount DPAK
Diodes Inc.SBR1045D1Q-13
Rectifier Diode Super Barrier Rectifier 45V 10A Automotive AEC-Q101 3-Pin(2+Tab)

Descriptions

Descriptions of STMicroelectronics FERD30H100SB-TR provided by its distributors.

FERD30H100 Series 100 V 30 A Surface Mount Field Effect Rectifier Diode - DPAK
Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon
Rectifier Diode 100V 30A 3-Pin(2+Tab) DPAK T/R
Standard Recovery Diode, 100 V, 30 A, Single, 620 mV, 150 A
Rectifier |Stmicroelectronics FERD30H100SB-TR
30A Single 550mV@10A 100V TO-252 Diodes - General Purpose ROHS
STMicroelectronics , 30A, 100V, , DPAK (TO-252), 2 + Tab
RECTIFIER, 30A, 100V, TO-252-3; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 620mV; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 150A; Operating Temperature Max: 175°C; Diode Case Style: TO-252; No. of Pins: 3Pins; Product Range: FERD30H100S Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics