Vishay VS-12CWQ04FNTR-M3

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA
$ 0.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VS-12CWQ04FNTR-M3.

IHS

Datasheet7 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+8.95%

Alternate Parts

Price @ 1000
$ 0.539
$ 0.607
$ 0.607
Stock
269,206
51,710
51,710
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
TO-252-3
TO-252-3
Forward Voltage
480 mV
480 mV
480 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-06-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-252AA
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-252AA
DIODE SCHOTTKY 60V 5.5A DPAK / Diode Schottky 60 V 5.5A Surface Mount D-PAK (TO-252AA)
Diodes Inc.MBRD10150CT-13
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 150V V(RRM), Silicon, TO-252
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, TO-252
Diodes Inc.SBR10200CTL-13
Rectifier Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) TO-252 T/R

Descriptions

Descriptions of Vishay VS-12CWQ04FNTR-M3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA
Rectifier Diode Schottky 40V 12A 3-Pin(2+Tab) DPAK T/R
VS-12CWQ04FNTR: 40 V 2 x 6 A High Performance Schottky Rectifier - DPAK-3
40V 1 pair of common cathodes 680mV@12A 6A DPAK(TO-252AA) Schottky Diodes ROHS
Tape & Reel (TR) Surface Mount Schottky 1Pair Common Cathode Diode Array 680mV @ 12A 6A 40V 150C
DIODE ARRAY SCHOTTKY 40V 6A DPAK
40V 550A 3mA 6A commoncathode DPAK,TO-252AA 2.52mm
Schottky - D-Pak |Vishay VS-12CWQ04FNTR-M3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric