Vishay VR25000003903JA100

Res Metal Glaze 390K Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR25000003903JA100.

IHS

Datasheet10 pages2 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.082
$ 0.081
$ 0.081
Stock
0
16,725
16,725
Authorized Distributors
3
3
3
Resistance
390 kΩ
390 kΩ
390 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 390000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 390000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Glaze 390K Ohm 5% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL Automotive Ammo
Stackpole ElectronicsCF14JT390K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 390kOhm 0.25W 1/4W
Stackpole ElectronicsCF18JT390K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 390kOhm 0.125W 1/8W
TE ConnectivityROX1SJ390K
Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay VR25000003903JA100 provided by its distributors.

Res Metal Glaze 390K Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
VR25 Series 0207 390 kOhm ±5 % 0.25 W ±200 ppm/K Metal Glaze Leaded Resistor
RES 390K OHM 1/4W 5% AXIAL
VR25 5% A1 390K
390K OHM 5% .25W

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric