Stackpole Electronics CF14JT390K

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 390kOhm 0.25W 1/4W
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stackpole Electronics CF14JT390K.

IHS

Datasheet10 pages3 years ago

Stackpole Electronics

Future Electronics

Inventory History

3 month trend:
-7.62%

CAD Models

Download Stackpole Electronics CF14JT390K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.03
Stock
205,425
35,010
Authorized Distributors
6
6
Resistance
390 kΩ
390 kΩ
Mount
Axial, Through Hole
Axial, Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
250 mW
250 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-850 ppm/°C
-850 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsCF18JT390K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 390kOhm 0.125W 1/8W
Stackpole ElectronicsCF14JT360K
Res Carbon Film 360K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCFM14JA390K
Res Carbon Film 390K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C Conformal Coated AXL Ammo
TE ConnectivityLR1F390K
Res, 390K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F390K
TE ConnectivityLR0204F360K
Res, 360K, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F360K
Yageo GroupMFR-25FRF52-365K
Fixed Resistor, Metal Film, 0.25W, 365000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Stackpole Electronics CF14JT390K provided by its distributors.

CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 390kOhm 0.25W 1/4W
Fixed Resistor, Carbon Film, 0.25W, 390000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
CF Series 0.25 W 390 kO ±5% 0/-850 ppm/°C Carbon Film Resistor
Res Carbon Film 390K Ohm 5% 0.25W(1/4W) -850ppm/C to 0ppm/C AXL T/R
Carbon Film - Standard 1/4W, 5%, T&r, 390K Ohms Rohs Compliant: Yes

Manufacturer Aliases

Stackpole Electronics has several brands around the world that distributors may use as alternate names. Stackpole Electronics may also be known as the following names:

  • Stackpole Electronics Inc
  • STACKPOLE
  • SEI
  • SEI ELECTRONICS
  • SEI ELECTRONICS INC
  • SEI STACKPOLE
  • STA
  • Stackpole Electronic
  • STACKPOLE ELECTRONICS (SEI)
  • SEI Stackpole Electronics
  • STACKPO
  • STACKPOLE ELECT
  • SEI ELECT
  • SEI Stackpole Electronics Inc
  • Stackpole elec
  • STACKPOLE/SEI
  • Stackpole Electronics LLC
  • STACKPOLE ELEC INC
  • SEI(Stackpole Elec)
  • Stackpole Electronics Incorpor
  • STKPL
  • SEI/STACKPOLE ELECT INC
  • SEI STACK
  • STACKPOLE TAIWAN ELECTRONICS
  • STACKPOLE ELECTRONICS INC (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF14JT390K.