Vishay PR01000103903JA100

Fixed Resistor, Metal Film, 1W, 390000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay PR01000103903JA100.

IHS

Datasheet19 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.47%

CAD Models

Download Vishay PR01000103903JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.037
Stock
7,408
56,013
Authorized Distributors
5
6
Resistance
390 kΩ
390 kΩ
Mount
Through Hole
Through Hole
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Metal Film
Metal Film
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-12-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Film, 2W, 390000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Glaze 390K Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Glaze 390K Ohm 5% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL Automotive Ammo
TE ConnectivityROX1SJ390K
Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT390K
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -850ppm/C 390kOhm 0.25W 1/4W

Descriptions

Descriptions of Vishay PR01000103903JA100 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 390000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Res Metal Film 390K Ohm 5% 1W ±250ppm/C Conformal Coated AXL Automotive Ammo Pack
PR01 SERIES AXIAL METAL FILM RESISTOR 390KOHMS +/-5% 1W +/-250PPM/DEGC
Axial Axial PR01 0.098Diax0.256L 2.50mmx6.50mm 1W 390kOhms ±250ppm/C
390K¦¸ ¡À5% 1W ¡À250ppm/¡æ 6.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric