TE Connectivity ROX1SJ390K

Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity ROX1SJ390K.

Master Electronics

Datasheet7 pages7 years ago
Datasheet40 pages15 years ago

element14 APAC

Newark

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-15.20%

CAD Models

Download TE Connectivity ROX1SJ390K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Stackpole ElectronicsCF14JT390K
Fixed Resistor, Carbon Film, 0.25W, 390000ohm, 350V, 5% +/-Tol, -850,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT390K
Res Carbon Film 390K Ohm 5% 0.125W(1/8W) -850ppm/°C to 0ppm/°C Conformal AXL T/R
Stackpole ElectronicsCF18JT360K
Res Carbon Film 360K Ohm 5% 0.125W(1/8W) -850ppm/C to 0ppm/C Conformal Coated AXL T/R
TE ConnectivityLR1F390K
Res, 390K, 1%, 600Mw, Axial, Metal Film; |Te Connectivity Neohm LR1F390K
Fixed Resistor, Metal Film, 1W, 390000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 390000ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 390000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Glaze 390K Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo

Descriptions

Descriptions of TE Connectivity ROX1SJ390K provided by its distributors.

Fixed Resistor, Metal Oxide Film, 1W, 390000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Res, 390K, 5%, 1W, Axial, Metal Oxide; |Te Connectivity Neohm ROX1SJ390K
RESISTOR, METAL OXIDE, RES 390 KILOHMS, PWR-RTG 1 W, TOL 5%, AXIAL
1W SM M/OX 5% 390K Resistance Value: 390K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 390K Ω Metal Oxide Film Power Resistor 5 % | Part Number: ROX1SJ390K | Internal Number: 1625886-8 | Alias Number: ROX1SJ390KJIT | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625886-8