Vishay VR25000001204JA500

Res Metal Glaze 1.2M Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR25000001204JA500.

IHS

Datasheet10 pages2 years ago

TME

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+130%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.091
$ 0.091
Stock
49,612
13,334
13,334
Authorized Distributors
6
6
6
Resistance
1.2 MΩ
1.2 MΩ
1.2 MΩ
Mount
-
Through Hole
Through Hole
Case/Package
Conformal
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Film
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VR37 FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2MOhm 0.5W 1/2W
Fixed Resistor, Metal Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 1200000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J1M2
Through Hole Carbon Film Resistor, Cfr Series, 1.2 Mohm, 250 Mw, - 5%, 200 V, Axial Leaded Rohs Compliant: Yes
Stackpole ElectronicsCF14JT1M20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.2MOhm 0.25W 1/4W
TE ConnectivityCFR50J1M2
Res Carbon Film 1.2M Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack

Descriptions

Descriptions of Vishay VR25000001204JA500 provided by its distributors.

Res Metal Glaze 1.2M Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1.2e+06ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
1.2M¦¸ ¡À5% 250mW ¡À200ppm/¡æ 7.5mm
RESISTOR, HIGH VOLT, 1M2, 5%, 0.25W; Product Range:VISHAY - VR25 Series Metal Glaze Leaded Resistors; Resistance:1.2Mohm; Power Rating:250mW; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Resistor Element Material:Metal Film; Temperature Coefficient:± 200ppm/K; Voltage Rating:1.6kV; Resistor Mounting:Through Hole; Resistor Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric