Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CFR50J1M2

Res Carbon Film 1.2M Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
$ 0.025
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR50J1M2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages11 years ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download TE Connectivity CFR50J1M2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.65
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2017-10-15
LTD Date2017-12-15
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Stackpole ElectronicsCF14JT1M20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.2MOhm 0.25W 1/4W

Descriptions

Descriptions of TE Connectivity CFR50J1M2 provided by its distributors.

Res Carbon Film 1.2M Ohm 5% 1/2W -1200ppm/°C to 0ppm/°C Conformal AXL Thru-Hole Ammo Pack
Through Hole Carbon Film Resistor, Cfr Series, 1.2 Mohm, 500 Mw, - 5%, 350 V, Axial Leaded Rohs Compliant: Yes
Fixed Resistor, Carbon Film, 0.5W, 1200000ohm, 350V, 5% +/-Tol, -1200, 0ppm/Cel, Through Hole Mount
RESISTOR, CARBON FILM, RES 1.2 MEGOHMS, PWR-RTG 0.66 W, TOL 5%, AXIAL
RES, 1M2, 5%, 500MW, AXIAL, CARBON FILM
RES, 1M2, 5%, 500MW, AXIAL, CARBON FILM; Resistance: 1.2Mohm; Product Range: CFR Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 350V; Resistor Element Material: Carbon Film; Temperature Coefficient: -1500ppm/°C to 0ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty