Vishay HVR3700001204JA100

Fixed Resistor, Metal Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay HVR3700001204JA100.

IHS

Datasheet8 pages2 years ago

TME

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+35.00%

CAD Models

Download Vishay HVR3700001204JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.118
$ 0.123
Stock
11,290
104,064
Authorized Distributors
6
6
Resistance
1.2 MΩ
1.2 MΩ
Mount
Through Hole
-
Case/Package
Conformal
Axial
Tolerance
5 %
5 %
Power Rating
500 mW
500 mW
Composition
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

VR37 FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2MOhm 0.5W 1/2W
VR25 FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2MOhm 0.25W 1/4W
Res Metal Glaze 1.2M Ohm 5% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsCF14JT1M20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.2MOhm 0.25W 1/4W
Stackpole ElectronicsCF12JB1M20
Res Carbon Film 1.2M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL Bulk
Stackpole ElectronicsCF14JT1M10
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.1MOhm 0.25W 1/4W

Descriptions

Descriptions of Vishay HVR3700001204JA100 provided by its distributors.

Fixed Resistor, Metal Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Res Metal Film 1.2M Ohm 5% 1/2W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Avnet Japan
Metal Film Resistors 1.2MΩ 500mW ±200ppm/℃ ±5% Plugin,D4xL10mm Through Hole Resistors ROHS
Axial FIXED RESISTOR HVR37 0.157Diax0.394L 4.00mmx10.00mm 0.5W 1/2W 1.2MOhm ±200ppm/C
VISHAY - HVR3700001204JA100 - RES, 1M2, 5%, 500MW, AXIAL, METAL FILM
RES, METAL FILM, 1.2MOHM, 500mW, 5%; Resistance:1.2Mohm; Power Rating:500mW; Resistor Case Style:Axial Leaded; Operating Temp. Max:155°C; Operating Temp. Min:-55°C; Length/Height, External:10mm; Voltage, AC:2500V ;RoHS Compliant: Yes
RESISTOR, 1M2; Resistance:1.2Mohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:3.5kV; Temperature Coefficient:± 250ppm/°C; Resistor Element Material:Metal Film; Resistor Terminals:Axial Leaded; SVHC:No SVHC (20-Jun-2011); Approval Category:UL; Body Diameter:3.7mm; External Length / Height:10mm; Full Power Rating Temperature:70°C; Lead Diameter:0.7mm; Lead Length:26mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:Axial; Series:HVR37; Standard:BS415; Temperature Coeff. +:250ppm/°C; Temperature Coeff. -:250ppm/°C; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:2500V; Voltage Rating VDC:3500V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric