Vishay VR25000001204JA100

VR25 FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2MOhm 0.25W 1/4W
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VR25000001204JA100.

IHS

Datasheet10 pages2 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.76%

CAD Models

Download Vishay VR25000001204JA100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.091
$ 0.077
$ 0.077
Stock
9,247
43,910
43,910
Authorized Distributors
6
6
6
Resistance
1.2 MΩ
1.2 MΩ
1.2 MΩ
Mount
Through Hole
-
-
Case/Package
Conformal
Conformal
Conformal
Tolerance
5 %
5 %
5 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Metal Film
Metal Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Metal Glaze 1.2M Ohm 5% 0.5W(1/2W) ±200ppm/C Conformal Coated AXL T/R
VR37 FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2MOhm 0.5W 1/2W
Fixed Resistor, Metal Film, 0.5W, 1200000ohm, 3500V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT1M20
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.2MOhm 0.25W 1/4W
Stackpole ElectronicsCF12JB1M20
Res Carbon Film 1.2M Ohm 5% 0.5W(1/2W) -1500ppm/C to 0ppm/C Conformal Coated AXL Bulk
Stackpole ElectronicsCF14JT1M10
CF FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -1500ppm/C 1.1MOhm 0.25W 1/4W

Descriptions

Descriptions of Vishay VR25000001204JA100 provided by its distributors.

VR25 FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1.2MOhm 0.25W 1/4W
Res Metal Glaze 1.2M Ohm 5% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL Automotive Ammo
RES, 1M2, 0.25W/1.6KV, AXIAL, METAL FILM;
RES 1.2M OHM 5% 1/4W AXIAL / 1.2 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric