Vishay VO2223A-X001

VO2223A Series 600 V 5300 Vrms Power Phototriac Optocoupler - DIP-8
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VO2223A-X001.

IHS

Datasheet9 pages2 years ago

Farnell

element14 APAC

HQonline

Inventory History

3 month trend:
-5.40%

CAD Models

Download Vishay VO2223A-X001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-04-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VISHAY VO2223-X001 Triac Output Optocoupler, DIP, 8 Pins, 5.3 kV, 600 V
VishayK3022P
OPTOCOUPLER, PHOTOTRIAC, 3750VRMS; No. o; of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output
Vishay4N35
VISHAY 4N35 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 50 mA, DIP, 6 Pins
IsocomH11AA1X
Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
IsocomH11G1
H11G1 Series 1 Channel 100 V 5300 Vrms Darlington Optocoupler Through Hole-DIP-6
IsocomH11G2
6 Pin Darlington Output, High Voltage, Single, Optocoupler

Descriptions

Descriptions of Vishay VO2223A-X001 provided by its distributors.

VO2223A Series 600 V 5300 Vrms Power Phototriac Optocoupler - DIP-8
VISHAY VO2223A-X001 Triac Output Optocoupler, DIP, 8 Pins, 5.3 kV, 600 V
Optocoupler Triac AC-OUT 1-CH 600V 7-Pin PDIP
DIP-8 POWER PHOTOTRIAC 1A VDE -e4
Optocoupler Triac 600V 5300Vrms PDIP7
RS APAC
Triac Output Optocoupler, 1-Element, 5300V Isolation
OPTOISOLTR 5.3KV PWR TRIAC 8-PIN PDIP
PHOTOTRIAC POWER 600V,10MA,ZC D
PHOTOTRIAC, POWER, DIP-6 0,9A; No. of Channels:2; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototriac; Input Current:10mA; Output Voltage:1.7V; Opto Case Style:DIP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric