Vishay VLMTG41S2U1-GS08

LED GREEN 2PLCC SMD / Green 530nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMTG41S2U1-GS08.

IHS

Datasheet7 pages4 years ago

HQonline

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+14.18%

CAD Models

Download Vishay VLMTG41S2U1-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R
SMD LM1-B SERIES LED - BLUE COLOR, 355-710MCD,HUE FROM B4 TO B5,TAPE & REEL
KingbrightAA3528SESK
Single Color LED, Super Bright Orange, Water Clear, 2.4mm
LED Uni-Color Green 0.95lm 572nm Chip LED 2-Pin PLCC T/R
LED Uni-Color Red 624nm 2-Pin PLCC T/R

Descriptions

Descriptions of Vishay VLMTG41S2U1-GS08 provided by its distributors.

LED GREEN 2PLCC SMD / Green 530nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
LED Uni-Color True Green 520nm Automotive 2-Pin PLCC T/R
Single Color LED, True Green, Clear, 2.4mm
VISHAY - VLMTG41S2U1-GS08 - LED, PLCC2, TRUEGREEN
Standard LEDs - SMD Green SMD PLCC2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMTG41S2U1-GS08.
  • VLMTG41S2U1GS08