Wolfspeed CLM1B-BKW-CTBUB453

SMD LM1-B Series Led - Blue Color, 355-710MCD, Hue From B4 to B5, Tape & Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed CLM1B-BKW-CTBUB453.

IHS

Datasheet8 pages11 years ago

Newark

Farnell

TodayComponents

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-02-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-08-23
LTD Date2017-08-23

Related Parts

KingbrightAA3528VBS/D
Blue 3.5 x 2.8 mm 120º 450 mcd Clear Lens Surface Mount LED Lamp
LED BLUE CLEAR 2SMD | VCC (Visual Communications Company) VAOL-S2SB4
KingbrightAA3528QBC/D
LED; 3.5X2.8MM BLUE SMD LED, SMD LED, T&R | Kingbright AA3528QBC/D
KingbrightAA3528QBS/D
Single Color LED, Blue, Water Clear, 2.4mm
Ultra Blue 2.8 x 3.2 mm 120° Water Clear 60 mcd 3.5 V Reflector SMT LED
SMD LM4-B SERIES LED - BLUE COLOR, 450-900MCD,HUE FROM B4 TO B5,TAPE & REEL

Descriptions

Descriptions of Wolfspeed CLM1B-BKW-CTBUB453 provided by its distributors.

SMD LM1-B SERIES LED - BLUE COLOR, 355-710MCD,HUE FROM B4 TO B5,TAPE & REEL
LED Uni-Color Blue 2-Pin PLCC T/R
LED CREE CLM1B-BKW PLCC2, grade: CTbUb453, Blue B4, B5/ 465-475nm, 355-710 mCd /20mA, 3.2x2.7mm, water clear, 120°, /2000
LED, BLUE, 450MCD, 470NM, FULL REEL
LED, BLUE, 100mW, PLCC-2 LED Color: Blue Luminous Intensity @ Test: 450mcd Wavelength Typ: 470nm Forward Current @ Test: 20mA Forward Current If Max: 25mA Forward Voltage @ Test: 3.2V Power Dissipation Pd: 100mW Viewing Angle: 120

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLM1B-BKW-CTBUB453.