What’s new: Find the right parts faster with our redesigned experience

Learn more

Kingbright AA3528SESK

Single Color LED, Super Bright Orange, Water Clear, 2.4mm
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright AA3528SESK.

IHS

Datasheet6 pages13 years ago

Inventory History

3 month trend:
-3.47%

Alternate Parts

Price @ 1000
$ 0.113
$ 0.222
Stock
184,271
67,280
Authorized Distributors
2
1
Illumination Color
Orange
-
Lens Color
Clear
Clear
Case/Package
PLCC
-
Number of Pins
2
2
Luminous Intensity
350 mcd
350 mcd
Lens Style
Clear
Round
Forward Voltage
2.1 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
20 mA
-
Viewing Angle
120 °
120 °
Dominant Wavelength
601 nm
601 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPA2106SECK
Single Color LED, Super Bright Orange, Water Clear, 1.7mm
KingbrightAPT3216SECK
APT3216SECK ORANGE LED, 601 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT1608SECK
APT1608SECK ORANGE LED, 601 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led

Descriptions

Descriptions of Kingbright AA3528SESK provided by its distributors.

Single Color LED, Super Bright Orange, Water Clear, 2.4mm
Standard LEDs - SMD Orange Water Clear 601nm 350mcd
LED ORANGE ROUND CLEAR SMD
610nm 120° 2.1V 20mA circular,With flat top transparent colourless,orange SMD standard mounting,SMD mount 3.2mm*2.8mm*2.1mm
3.5MM X 2.8MM

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG