Osram LS T67K-J1K2-1

LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R
$ 0.036
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram LS T67K-J1K2-1.

TME

Datasheet19 pages12 years ago

DigiKey

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R
LED Uni-Color Yellow 591nm Automotive 2-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel

Descriptions

Descriptions of Osram LS T67K-J1K2-1 provided by its distributors.

LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R
OPTO LS T67K-J1K2-1,TOPLED SERIES RED LED,630 NM PLCC 2,ROUND LENS SMD PACKAGE
LED; SMD; 3528,PLCC2; red; 15÷30mlm; 4.5÷9mcd; 3.4x3x2.1mm; 120°
SINGLE COLOR LED SUPER RED 2.4 mm
LED,RED,Wideangle,PLCC2,LS T67K-J1K2-1
RS APAC

Images

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG