Vishay VLMS30J1L2-GS18

Single Color LED, Super Red, Clear Nondiffused, 2.4mm
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMS30J1L2-GS18.

IHS

Datasheet8 pages3 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.12
$ 0.116
Stock
114,691
175,411
Authorized Distributors
4
6
Illumination Color
Red
Red
Lens Color
-
-
Case/Package
PLCC
PLCC
Number of Pins
2
2
Luminous Intensity
11.25 mcd
11.25 mcd
Lens Style
Circular, Clear, Diffused
Circular, Clear, Diffused, Round
Forward Voltage
2.2 V
2.2 V
Forward Current
15 mA
15 mA
Test Current
2 mA
2 mA
Viewing Angle
120 °
120 °
Dominant Wavelength
630 nm
624 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
KingbrightAA3528SURSK
Single Color LED, Hyper Red, Water Clear, 2.4mm
LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
KingbrightAA3528ES
Single Color LED, High Efficiency Red, Water Clear, 2.4mm

Descriptions

Descriptions of Vishay VLMS30J1L2-GS18 provided by its distributors.

Single Color LED, Super Red, Clear Nondiffused, 2.4mm
Surface-Mount/Axial Led Lamp, orange-Red, led-8D |Vishay VLMS30J1L2-GS18
SMD-LED LC RED PLCC2-e3
LED RED CLEAR 2PLCC SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric