Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VLMS30J1L2-GS08

LED RED CLEAR 2PLCC SMD / Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VLMS30J1L2-GS08.

IHS

Datasheet8 pages4 years ago

Newark

element14 APAC

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-25.51%

CAD Models

Download Vishay VLMS30J1L2-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Super Red 643nm Automotive 2-Pin PLCC T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm
SMD LM1-B SERIES LED -RED COLOR, FULL RANK,TAPE & REEL
LED Uni-Color Super Red 645nm Automotive 2-Pin PLCC T/R
LED RED 25 MCD (TYP.) 0.094 IN. 160 MA (MAX.) 5.0 V (MIN.) 635 NM (TYP.)
SMD LM3-C SERIES LED -RED COLOR,560-900MCD,HUE RA,TAPE & REEL

Descriptions

Descriptions of Vishay VLMS30J1L2-GS08 provided by its distributors.

LED RED CLEAR 2PLCC SMD / Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
LED Uni-Color Red 635nm 2-Pin PLCC T/R Automotive AEC-Q101
Single Color LED, Super Red, Clear Nondiffused, 2.4mm
LED, PLCC2, RED; Bulb Size:2.4mm; LED Colour:Red; Luminous Intensity:18mcd; Viewing Angle:60°; Forward Current If:2mA; Forward Voltage:1.8V; LED Mounting:SMD; Lens Shape:Round; Wavelength Typ:636nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:2mA; Dominant Wavelength:636nm; Dominant Wavelength Max:636nm; Dominant Wavelength Min:624nm; Forward Current If Max:2mA; Forward Voltage VF Max:2.2V; LED / Lamp Size:2.4mm; LED Type:Standard; Lens Colour:Clear; Luminous Intensity Max:18mcd; Luminous Intensity Min:4.5mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; PIV Max:6V; Package / Case:PLCC-2 (flat top); Peak Wavelength:643nm; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:1.8V
SMD LED Dimensions W x D x H: 3.5 x 2.8 x 1.75 mm Forward voltage: 1.8 VDC Luminous intensity: 4.5...18 Mcd Operating temperature: -40...100 °C Transmission angle: 60 ° Case colour: Colourless Housing type: SMD Light colour: Super Red Package: PLCC-2 Technology: AllnGaP Power: 40 mW Transmission angle typically: 60 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLMS30J1L2GS08